Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WB91241152ZZZZ
Newark Part No.02AM9246
Product RangeKTS Series
Also Known As1078124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $829.130 |
Price for:Each
Minimum: 1
Multiple: 1
$829.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WB91241152ZZZZ
Newark Part No.02AM9246
Product RangeKTS Series
Also Known As1078124
Technical Datasheet
Sensing Range Max25mm
Sensor Output TypeNPN / PNP, Push Pull
Product RangeKTS Series
Photo Current100mA
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
25mm
Product Range
KTS Series
Supply Voltage DC Min
10.8V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
NPN / PNP, Push Pull
Photo Current
100mA
Supply Voltage DC Max
28.8V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
