Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTM-MP11181PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AC7592
Product RangeKTM Series
Also Known As1072473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $397.070 |
| 5+ | $374.420 |
| 10+ | $357.550 |
Price for:Each
Minimum: 1
Multiple: 1
$397.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-MP11181PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AC7592
Product RangeKTM Series
Also Known As1072473
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Range Max12.5mm
Sensing Distance Max12.5mm
Sensing Method-
Sensor Output TypePNP
Output TypePNP
Product RangeKTM Series
Photo Current50mA
Connection Method4 Pin M8 Connector
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Light SourceWhite LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
KTM-MP11181P is a KTM series contract sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- ≤ 12.5mm sensing distance, ±3mm sensing distance tolerance
- Small housing design, LED, white light source, long side of housing light emission
- Light spot size is 1.5mm x 6.5mm, vertical light spot direction, teach-in button adjustment
- Supply voltage range from 12VDC to 24VDC, <lt/> 50mA current consumption
- 15KHz switching frequency, 32µs response time, PNP switching output
- PNP: HIGH = UV ≤ 2 V / LOW approx. 0V switching output (voltage)
- Light/dark switching mode, 50mA max output current, UL file No. NRKH.E348498 & NRKH7.E348498
- 4-pin male connector M8 connection type, III protection class, IP67 rating
- Plastic-ABS housing material
- Dimensions (W x H x D) 12 x 31.5 x 21mm, -10 to +55°C ambient operating temperature range
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Distance Max
12.5mm
Sensor Output Type
PNP
Product Range
KTM Series
Connection Method
4 Pin M8 Connector
Supply Voltage Min
12V
Supply Voltage Max
24V
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
12.5mm
Sensing Method
-
Output Type
PNP
Photo Current
50mA
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Light Source
White LED
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
