Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTL180-MP4P41ZZZZZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM9214
Product RangeKTL180 Series
Also Known As6068612
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.170 |
| 5+ | $326.960 |
| 10+ | $314.150 |
| 25+ | $298.220 |
| 50+ | $281.390 |
Price for:Each
Minimum: 1
Multiple: 1
$344.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTL180-MP4P41ZZZZZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM9214
Product RangeKTL180 Series
Also Known As6068612
Technical Datasheet
Sensing Range Max30mm
Sensor Output TypePNP
Product RangeKTL180 Series
Photo Current100mA
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
30mm
Product Range
KTL180 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Photo Current
100mA
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
