Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKT8L-P3656Copy
Newark Part No.02AM9289
Product RangeKT8 Series
Also Known As1041262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,749.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,749.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKT8L-P3656Copy
Newark Part No.02AM9289
Product RangeKT8 Series
Also Known As1041262
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypePNP
Photo Current100mA
Product RangeKT8 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
150mm
Photo Current
100mA
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Product Range
KT8 Series
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
