Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ08-02BPOKT0S
Newark Part No.01AM4624
Product RangeIQY Series
Also Known As1055495
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.650 |
| 5+ | $161.200 |
| 10+ | $156.470 |
| 25+ | $151.740 |
Price for:Each
Minimum: 1
Multiple: 1
$170.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ08-02BPOKT0S
Newark Part No.01AM4624
Product RangeIQY Series
Also Known As1055495
Technical Datasheet
Sensing Range Max2mm
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Output TypePNP / SPST-NC
Product RangeIQY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Supply Voltage DC Min
10V
Sensor Output Type
PNP / SPST-NC
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
30V
Product Range
IQY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
