New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Inductive Proximity Sensors
                                                                                                  Print Page

                                                                                                  IME12-04BPSZW2K

                                                                                                  Proximity Sensor, Inductive, 4 mm, PNP, M12 x 1, 10 to 30 VDC, IME Series

                                                                                                  SICK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SICK IME12-04BPSZW2K
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoIME12-04BPSZW2K
                                                                                                  Newark Part No.40Y0913
                                                                                                  Product RangeIME Series
                                                                                                  Also Known As1040765
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$56.970
                                                                                                  5+$54.930
                                                                                                  10+$53.910
                                                                                                  25+$52.890
                                                                                                  50+$51.870
                                                                                                  100+$50.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SICK
                                                                                                  ManufacturerSICK
                                                                                                  Manufacturer Part NoIME12-04BPSZW2K
                                                                                                  Newark Part No.40Y0913
                                                                                                  Product RangeIME Series
                                                                                                  Also Known As1040765
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeInductive Proximity Sensor
                                                                                                  Operating Temperature Max75°C
                                                                                                  Sensing Distance Min-
                                                                                                  Sensing Distance Max-
                                                                                                  Sensing Distance Nom4mm
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Sensor Output Type3-Wire, PNP, NO
                                                                                                  Sensor Case / PackageCylindrical M12 Thread
                                                                                                  Sensor TerminalsCable
                                                                                                  Sensor Body MaterialBrass
                                                                                                  IP RatingIP67
                                                                                                  IP RatingIP67
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Product RangeIME Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  IME12-04BPSZW2K is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.

                                                                                                  • Economic standard for use in industrial environments
                                                                                                  • High machine availability due to rugged design, highly cost-efficient due to low purchase costs
                                                                                                  • High positioning accuracy thanks to precise switching behaviour
                                                                                                  • Short body cylindrical thread design housing, M12 x 1 thread size, Ø 12mm diameter
                                                                                                  • 4mm sensing range Sn, flush installation type, 2000Hz switching frequency
                                                                                                  • Cable, 3-wire, 2m connection type, PNP switching output
                                                                                                  • NO output function, DC 3-wire electrical wiring, IP67 rated
                                                                                                  • 10VDC to 30VDC supply voltage
                                                                                                  • Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
                                                                                                  • Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493

                                                                                                  Contents

                                                                                                  Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Inductive Proximity Sensor

                                                                                                  Sensing Distance Min

                                                                                                  -

                                                                                                  Sensing Distance Nom

                                                                                                  4mm

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Sensor Case / Package

                                                                                                  Cylindrical M12 Thread

                                                                                                  Sensor Body Material

                                                                                                  Brass

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Product Range

                                                                                                  IME Series

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  Sensing Distance Max

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Sensor Output Type

                                                                                                  3-Wire, PNP, NO

                                                                                                  Sensor Terminals

                                                                                                  Cable

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.