
Need more?
| Quantity | Price |
|---|---|
| 1+ | $57.040 |
| 5+ | $54.430 |
| 10+ | $53.390 |
| 25+ | $52.340 |
| 50+ | $51.300 |
| 100+ | $50.260 |
Product Information
Product Overview
IME12-04BPSZC0K is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt molding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behavior
- Short body cylindrical thread design housing, M12 x 1 thread size, Ø 12mm diameter
- 4mm sensing range Sn, flush installation type, 2000Hz switching frequency
- Male connector M12, 4-pin connection type, PNP switching output
- NO output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Metal, nickel-plated brass housing, plastic sensing face, UL file No. NRKH.E181493
Technical Specifications
4mm
75°C
M12 x 1
-
10VDC
10VDC
3-Wire, PNP, NO
4 Pin M12 Connector
IP67
-25°C
No SVHC (04-Feb-2026)
Inductive Proximity Sensor
-
PNP
4mm
30VDC
30VDC
Cylindrical M12 Thread
Brass
IP67
IME Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
