Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB08-04NPSVT0SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM4181
Product RangeIMB Series
Also Known As1072592
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.800 |
| 5+ | $89.530 |
| 10+ | $86.960 |
Price for:Each
Minimum: 1
Multiple: 1
$93.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-04NPSVT0SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM4181
Product RangeIMB Series
Also Known As1072592
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max100°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypePNP / SPST-NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals3 Pin M8 Connector
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
IP Rating
IP68, IP69K
Product Range
IMB Series
Operating Temperature Max
100°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
PNP / SPST-NO
Sensor Terminals
3 Pin M8 Connector
IP Rating
IP68, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
