Print Page
IM30-10BNS-ZW1
Inductive Proximity Sensor, 10 mm, NPN / SPST-NO, M30 x 1.5, 10 to 30 VDC, IM Standard Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM30-10BNS-ZW1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4579 |
| Product Range | IM Standard Series |
| Also Known As | 6020275 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.010 |
| 5+ | $123.720 |
| 10+ | $118.030 |
| 25+ | $111.140 |
Price for:Each
Minimum: 1
Multiple: 1
$134.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM30-10BNS-ZW1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01AM4579 |
| Product Range | IM Standard Series |
| Also Known As | 6020275 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 10mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | NPN / SPST-NO |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | IM Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 10mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Product Range | IM Standard Series |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | NPN / SPST-NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
