Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-08NPP-ZC1
Newark Part No.01AM4557
Product RangeIM Standard Series
Also Known As7902933
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.450 |
| 5+ | $163.700 |
| 10+ | $159.050 |
Price for:Each
Minimum: 1
Multiple: 1
$171.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-08NPP-ZC1
Newark Part No.01AM4557
Product RangeIM Standard Series
Also Known As7902933
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18 x 1
Sensor Output TypePNP-CO
Sensing Distance Max-
Sensing Distance Nom6.48mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypePNP-CO
Sensor Case / PackageCylindrical M18 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP68
IP RatingIP68
Operating Temperature Min-25°C
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
70°C
Thread Size - Metric
M18 x 1
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
PNP-CO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP-CO
Sensing Distance Nom
6.48mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
IP Rating
IP68
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
