Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHTF18B-P3B2BBS21Copy
Newark Part No.01AM4089
Product RangeH18 Sure Sense Series
Also Known As1100678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $618.110 |
| 5+ | $552.310 |
| 10+ | $481.890 |
| 25+ | $444.630 |
| 50+ | $400.830 |
Price for:Each
Minimum: 1
Multiple: 1
$618.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHTF18B-P3B2BBS21Copy
Newark Part No.01AM4089
Product RangeH18 Sure Sense Series
Also Known As1100678
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypePNP
Sensing MethodForeground Suppression, Proximity
Product RangeH18 Sure Sense Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Foreground Suppression, Proximity
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
H18 Sure Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
