Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHL18-F4A3BDCopy
Newark Part No.01AM3934
Product RangeH18 Sure Sense Series
Also Known As1080328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.790 |
| 5+ | $241.060 |
| 10+ | $210.330 |
| 25+ | $194.060 |
| 50+ | $174.960 |
Price for:Each
Minimum: 1
Multiple: 1
$269.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHL18-F4A3BDCopy
Newark Part No.01AM3934
Product RangeH18 Sure Sense Series
Also Known As1080328
Technical Datasheet
Sensing Range Max6.5m
Sensing MethodRetroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeH18 Sure Sense Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6.5m
Sensor Output Type
Push Pull, NPN / PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
H18 Sure Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
