Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHL18-A4A3BACopy
Newark Part No.01AM3925
Product RangeH18 Sure Sense Series
Also Known As1071747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.030 |
| 5+ | $134.930 |
| 10+ | $130.670 |
| 25+ | $126.410 |
Price for:Each
Minimum: 1
Multiple: 1
$142.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHL18-A4A3BACopy
Newark Part No.01AM3925
Product RangeH18 Sure Sense Series
Also Known As1071747
Technical Datasheet
Sensing Range Max6.5m
Sensing MethodRetroreflective
Sensor Output TypeNPN / PNP
Product RangeH18 Sure Sense Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6.5m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
H18 Sure Sense Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
