Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.520 |
| 5+ | $147.790 |
| 10+ | $137.220 |
| 25+ | $119.420 |
| 50+ | $107.350 |
| 100+ | $99.600 |
Price for:Each
Minimum: 1
Multiple: 1
$165.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE6-P6231
Newark Part No.99AK9424
Product RangeG6 Series
Also Known As1080231
Technical Datasheet
Sensing Range Max900mm
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeG6 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
900mm
Sensing Method
Energetic, Proximity
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

