Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.150 |
| 5+ | $141.140 |
| 10+ | $136.640 |
Price for:Each
Minimum: 1
Multiple: 1
$150.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
GTE6-P4212 is a G6 series miniature photoelectric proximity sensor.
- Energetic functional principle detail, ≤ 250mm sensing range, UL file NRKH.E348498 & NRKH7.E348498
- PinPoint LED light source, visible red type of light, Ø 7mm (90mm) light spot size (distance)
- 650nm wave length, mechanical spindle, 5 turns adjustment
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- III protection class, PNP type, ≤ 100mA max output current
- <lt/> 1,250ms response time, 500Hz switching frequency
- Light/dark switching mode, rectangular housing, IP67 rating
- 4-pin male connector M8 connection type, plastic-ABS/PC housing
- Dimension (W x H x D) is 12 x 31.5 x 21mm
- Ambient operating temperature range from -25°C to +55°C
Contents
Miniature photoelectric proximity sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Distance Max
300mm
Product Range
G6 Series
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Method
-
Connection Method
M8 Connector
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate