Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.860 |
| 5+ | $162.390 |
| 10+ | $150.760 |
| 25+ | $131.200 |
| 50+ | $117.940 |
| 100+ | $109.430 |
Price for:Each
Minimum: 1
Multiple: 1
$181.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE2F-P0131S09Copy
Newark Part No.01AM3917
Product RangeG2 Series
Also Known As1122283
Technical Datasheet
Sensing Range Max30mm
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeG2 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
G2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

