Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTE20G-QLRC1170ZZZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM8314
Product RangeG20 Series
Also Known As1120836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.090 |
| 5+ | $248.080 |
| 10+ | $236.910 |
Price for:Each
Minimum: 1
Multiple: 1
$263.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE20G-QLRC1170ZZZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM8314
Product RangeG20 Series
Also Known As1120836
Technical Datasheet
Sensing Range Max2m
Sensor Output TypeSPDT Relay
Sensing MethodEnergetic, Proximity
Product RangeG20 Series
Supply Voltage DC Min21.6V
Connection MethodTerminal Block
Supply Voltage DC Max253V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2m
Sensing Method
Energetic, Proximity
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
253V
Sensor Output Type
SPDT Relay
Product Range
G20 Series
Connection Method
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
