Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.830 |
| 5+ | $246.470 |
| 10+ | $215.040 |
| 25+ | $198.420 |
| 50+ | $178.870 |
Price for:Each
Minimum: 1
Multiple: 1
$275.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB2S-P5451Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3448
Product RangeG2 Series
Also Known As1060204
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeG2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
GTB2S-P5451 is a G2 series miniature photoelectric sensor. It includes circuit protection (VS connections reverse-polarity protected, interference suppression, outputs overcurrent and short-circuit protected).
- Photoelectric proximity sensor and background suppression functional principle
- Rectangular housing design (light emission), visible red type of light
- 2mm to 120mm max sensing range, 25mm to 90mm sensing range, 640nm wave length
- PinPoint LED light source, Ø 3.5mm light spot size (distance), 3 turns potentiometer adjustment
- 10VDC to 30VDC supply voltage range, PNP switching output, light switching mode
- ≤50mA max output current, <lt/>0.6ms response time, 800Hz switching frequency
- Cable with connector M8, 3-pin, 200mm connection type, plastic, ABS housing material
- IP67 enclosure rating
- Dimension (W x H x D) is 7.7mm x 27.5mm x 13.5mm
- Ambient operating temperature range from -25°C to +50°C
Technical Specifications
Sensing Range Max
120mm
Sensing Method
Proximity Diffuse
Product Range
G2 Series
Connection Method
Cable
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
120mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

