Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTB20G-QK111160ZZZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM8304
Product RangeG20 Series
Also Known As1120790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $284.620 |
| 5+ | $268.390 |
| 10+ | $256.300 |
Price for:Each
Minimum: 1
Multiple: 1
$284.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB20G-QK111160ZZZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AM8304
Product RangeG20 Series
Also Known As1120790
Technical Datasheet
Sensing Range Max3m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePush Pull, NPN / PNP
Product RangeG20 Series
Connection MethodTerminal Block
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
Push Pull, NPN / PNP
Connection Method
Terminal Block
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
G20 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
