Print Page
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.030 |
| 5+ | $198.360 |
| 10+ | $192.030 |
Price for:Each
Minimum: 1
Multiple: 1
$211.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE6-N1112
Newark Part No.03AM5356
Product RangeG6 Series
Also Known As1052453
Technical Datasheet
Sensing Range Max15m
Sensing MethodThrough Beam
Sensor Output TypeNPN
Product RangeG6 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
NPN
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

