Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.760 |
| 5+ | $235.680 |
| 10+ | $205.630 |
| 25+ | $189.740 |
| 50+ | $171.050 |
Price for:Each
Minimum: 1
Multiple: 1
$263.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE2S-P5311Copy
Newark Part No.03AM5338
Product RangeG2 Series
Also Known As1064364
Technical Datasheet
Sensing Range Max2m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeG2 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2m
Sensing Method
Through Beam
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

