Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.640 |
| 5+ | $232.000 |
| 10+ | $202.420 |
| 25+ | $186.770 |
| 50+ | $168.370 |
Price for:Each
Minimum: 1
Multiple: 1
$259.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE2FS-E1000S21
Newark Part No.03AM5317
Product RangeG2 Series
Also Known As1126672
Technical Datasheet
Sensing Range Max600mm
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeG2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
600mm
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
G2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

