Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGSE20M-1IRC2170ZZZCopy
Newark Part No.03AM5347
Product RangeG20 Series
Also Known As1120854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $537.580 |
| 5+ | $480.340 |
| 10+ | $419.100 |
| 25+ | $386.690 |
| 50+ | $348.610 |
Price for:Each
Minimum: 1
Multiple: 1
$537.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE20M-1IRC2170ZZZCopy
Newark Part No.03AM5347
Product RangeG20 Series
Also Known As1120854
Technical Datasheet
Sensing Range Max120m
Sensing MethodThrough Beam
Sensor Output TypeSPDT Relay
Product RangeG20 Series
Supply Voltage DC Min21.6V
Connection MethodCable
Supply Voltage DC Max253V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
120m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
253V
Sensing Method
Through Beam
Product Range
G20 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
