Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGSE10-P4222
Newark Part No.03AM5304
Product RangeG10 Series
Also Known As1065907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.990 |
| 5+ | $240.630 |
| 10+ | $232.940 |
Price for:Each
Minimum: 1
Multiple: 1
$255.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE10-P4222
Newark Part No.03AM5304
Product RangeG10 Series
Also Known As1065907
Technical Datasheet
Sensing Range Max40m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeG10 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
40m
Sensor Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
