Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGSE10-N1212Copy
Newark Part No.01AM3816
Product RangeG10 Series
Also Known As1065905
Your Part Number
7 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $239.550 |
| 5+ | $225.180 |
Price for:Each
Minimum: 1
Multiple: 1
$239.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE10-N1212Copy
Newark Part No.01AM3816
Product RangeG10 Series
Also Known As1065905
Technical Datasheet
Sensing Range Max40m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeG10 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
40m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
G10 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
