Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTE18S-P3037S23
Newark Part No.44AM5492
Product RangeGR18 Series
Also Known As1147794
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.480 |
| 5+ | $124.550 |
| 10+ | $115.640 |
| 25+ | $100.630 |
| 50+ | $90.460 |
| 100+ | $83.930 |
Price for:Each
Minimum: 1
Multiple: 1
$139.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTE18S-P3037S23
Newark Part No.44AM5492
Product RangeGR18 Series
Also Known As1147794
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max350mm
Sensing MethodEnergetic, Proximity
Output TypeDigital - PNP LO
Product RangeGR18 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Energetic, Proximity
Product Range
GR18 Series
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
350mm
Output Type
Digital - PNP LO
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
