Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTB18S-P1131VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5491
Product RangeGR18 Series
Also Known As1085747
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.010 |
| 5+ | $226.320 |
| 10+ | $216.130 |
Price for:Each
Minimum: 1
Multiple: 1
$240.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTB18S-P1131VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5491
Product RangeGR18 Series
Also Known As1085747
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max100mm
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP LO / DO
Product RangeGR18 Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Product Range
GR18 Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
100mm
Output Type
Digital - PNP LO / DO
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
