Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRL18S-P2431Copy
Newark Part No.32AC7315
Product RangeGR18 Series
Also Known As1069586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.870 |
Price for:Each
Minimum: 1
Multiple: 1
$80.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRL18S-P2431Copy
Newark Part No.32AC7315
Product RangeGR18 Series
Also Known As1069586
Technical Datasheet
Sensing Range Max7.2m
Sensing Distance Max7.2m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeGR18 Series
Connection MethodM12 Connector
Supply Voltage DC Min10VDC
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRL18S-P2431 is a GR18 series cylindrical photoelectric retro-reflective sensor.
- Dual lens functional principle detail, M18 x 1 thread diameter (housing)
- Axial optical axis, sensing range from 0.06m to 6m, visible red type of light
- PinPoint LED light source, Ø 175mm (7m) light spot size (distance)
- 650nm wave length, PNP switching output, complementary output function
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- Light/dark switching mode, ≤ 100mA max output current, <lt/> 500µs response time
- 1,000Hz switching frequency, 4-pin male connector M12 connection type
- Metal nickel-plated brass and ABS housing material, IP67 rating
- Ambient operating temperature range from -25°C to +55°C
- UL file No. NRKH.E348498 & NRKH7.E348498, dimension (W x H x D) is 18 x 18 x 38.1mm
Contents
Cylindrical photoelectric retro-reflective sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Retroreflective
Product Range
GR18 Series
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
7.2m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
