Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRL18S-F245XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5490
Product RangeGR18 Series
Also Known As1116636
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.220 |
| 5+ | $110.000 |
| 10+ | $104.340 |
| 25+ | $97.490 |
Price for:Each
Minimum: 1
Multiple: 1
$120.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRL18S-F245XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5490
Product RangeGR18 Series
Also Known As1116636
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max7.2m
Sensing MethodRetroreflective
Output TypeDigital - PNP LO / DO
Product RangeGR18 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
GR18 Series
Supply Voltage Min
10VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
7.2m
Output Type
Digital - PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
