Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRL18S-F2356Copy
Newark Part No.01AM3618
Product RangeGR18 Series
Also Known As1064146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.900 |
| 5+ | $117.400 |
| 10+ | $113.650 |
Price for:Each
Minimum: 1
Multiple: 1
$124.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRL18S-F2356Copy
Newark Part No.01AM3618
Product RangeGR18 Series
Also Known As1064146
Technical Datasheet
Sensing Range Max7.2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeGR18 Series
Connection Method3 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Retroreflective
Connection Method
3 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
GR18 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
