Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRL18-P2432Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3438
Product RangeGR18 Series
Also Known As1066557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.930 |
| 5+ | $154.770 |
| 10+ | $151.610 |
| 25+ | $148.450 |
Price for:Each
Minimum: 1
Multiple: 1
$157.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRL18-P2432Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3438
Product RangeGR18 Series
Also Known As1066557
Technical Datasheet
Sensing Range Max7.2m
Sensing Distance Max7.2m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeGR18 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GR18 series cylindrical photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Cylindrical housing design (light emission), M18 x 1 thread diameter (housing), axial optical
- 0.03 to 7.2m max sensing range, 0.06 to 6m sensing range, polarization filter
- Visible red type light, PinPoint LED light source, PNP switching output
- 650nm wave length, potentiometer adjustment, male connector M12, 4-pin connection type
- 10 to 30VDC supply voltage range, 30mA current consumption, plastic, PMMA optics material
- Complementary output function, IP67 enclosure rating
- ≤100mA max output current, <lt/>500µs response time, 1,000Hz switching frequency
- Dimension (W x H x D) is 18 x 18 x 73.5mm, ambient operating temperature range from -25°C to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Retroreflective
Product Range
GR18 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
7.2m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
