Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $169.230 |
| 5+ | $151.110 |
| 10+ | $140.300 |
| 25+ | $122.090 |
| 50+ | $109.750 |
| 100+ | $101.830 |
Price for:Each
Minimum: 1
Multiple: 1
$169.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGLD6SP-22A1217EZZZ
Newark Part No.44AM5482
Product RangeG6 Series
Also Known As1135402
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max6m
Sensing MethodRetroreflective
Output TypeDigital - PNP LO / DO
Product RangeG6 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source640nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
G6 Series
Supply Voltage Min
10VDC
Light Source
640nm Red LED
IP Rating
IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6m
Output Type
Digital - PNP LO / DO
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate