Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGLD20G-1IRC2170ZZZCopy
Newark Part No.01AM8301
Product RangeG20 Series
Also Known As1119873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.260 |
| 5+ | $304.040 |
| 10+ | $265.270 |
| 25+ | $244.760 |
| 50+ | $220.660 |
Price for:Each
Minimum: 1
Multiple: 1
$340.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGLD20G-1IRC2170ZZZCopy
Newark Part No.01AM8301
Product RangeG20 Series
Also Known As1119873
Technical Datasheet
Sensing Range Max20m
Sensor Output TypeSPDT Relay
Sensing MethodRetroreflective
Product RangeG20 Series
Supply Voltage DC Min21.6V
Connection MethodCable
Supply Voltage DC Max253V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensing Method
Retroreflective
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
253V
Sensor Output Type
SPDT Relay
Product Range
G20 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
