Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.570 |
| 5+ | $345.410 |
| 10+ | $301.370 |
| 25+ | $278.070 |
| 50+ | $250.680 |
Price for:Each
Minimum: 1
Multiple: 1
$386.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6L-F6211Copy
Newark Part No.99AK9317
Product RangeG6 Series
Also Known As1109727
Technical Datasheet
Sensing Range Max12m
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max12m
Sensing MethodRetroreflective
Sensor Output TypePNP
Output TypeComplementary PNP
Product RangeG6 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12m
Sensing Distance Max
12m
Sensor Output Type
PNP
Product Range
G6 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
680nm Red Laser
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Miniature Photoelectric Sensor
Sensing Method
Retroreflective
Output Type
Complementary PNP
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

