Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.170 |
| 5+ | $143.020 |
| 10+ | $132.780 |
| 25+ | $115.560 |
| 50+ | $103.880 |
| 100+ | $96.380 |
Price for:Each
Minimum: 1
Multiple: 1
$160.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL2S-P0311S25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5485
Product RangeG2 Series
Also Known As1138543
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max3m
Sensing MethodRetroreflective
Output TypeDigital - PNP LO
Product RangeG2 Series
Connection MethodCable with 3 Pin Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source640nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
G2 Series
Supply Voltage Min
10VDC
Light Source
640nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
3m
Output Type
Digital - PNP LO
Connection Method
Cable with 3 Pin Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

