Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGL10-P7211Copy
Newark Part No.01AM3544
Product RangeG10 Series
Also Known As1071510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.860 |
| 5+ | $190.070 |
| 10+ | $176.460 |
| 25+ | $153.560 |
| 50+ | $138.040 |
| 100+ | $128.080 |
Price for:Each
Minimum: 1
Multiple: 1
$212.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL10-P7211Copy
Newark Part No.01AM3544
Product RangeG10 Series
Also Known As1071510
Technical Datasheet
Sensing Range Max15m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG10 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
