Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT500-A211Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AM7993
Product RangeDx500 Series
Also Known As1026516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,091.780 |
| 5+ | $2,909.620 |
| 10+ | $2,821.860 |
| 25+ | $2,618.230 |
| 50+ | $2,565.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,091.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT500-A211Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AM7993
Product RangeDx500 Series
Also Known As1026516
Technical Datasheet
Sensing Range Max30m
Sensor TypeDistance Sensor
Sensing Distance Max30m
Sensing Method-
Sensor Output TypeCurrent
Output TypeAnalog - 4 to 20mA
Product RangeDx500 Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
30m
Sensing Distance Max
30m
Sensor Output Type
Current
Product Range
Dx500 Series
Connection Method
5 Pin M12 Connector
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Distance Sensor
Sensing Method
-
Output Type
Analog - 4 to 20mA
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
