Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT1000-S11102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM7976
Product RangeDx1000 Series
Also Known As1075437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,915.650 |
| 5+ | $8,390.340 |
| 10+ | $8,137.300 |
| 25+ | $7,550.080 |
| 50+ | $7,397.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8,915.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT1000-S11102Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01AM7976
Product RangeDx1000 Series
Also Known As1075437
Technical Datasheet
Sensing Range Max460m
Sensor TypeDistance Sensor
Sensing Distance Max460m
Sensing Method-
Sensor Output TypeCurrent, NPN / PNP, Push Pull
Product RangeDx1000 Series
Connection MethodM12 Connector
Supply Voltage DC Min18V
Supply Voltage DC Max30V
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light Source905nm Infrared, 650nm RED Laser
Qualification-
IP RatingIP65, IP67
IP RatingIP65, IP67
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
460m
Sensing Distance Max
460m
Sensor Output Type
Current, NPN / PNP, Push Pull
Product Range
Dx1000 Series
Supply Voltage DC Min
18V
Supply Voltage Min
18VDC
Light Source
905nm Infrared, 650nm RED Laser
IP Rating
IP65, IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Distance Sensor
Sensing Method
-
Output Type
Analog - 4 to 20mA, Digital - Push-Pull, PNP / NPN
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65, IP67
Operating Temperature Max
95°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
