Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-6129GM25034KM1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM1619
Also Known As2081442
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.230 |
| 5+ | $269.750 |
| 10+ | $258.970 |
Price for:Each
Minimum: 1
Multiple: 1
$284.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-6129GM25034KM1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM1619
Also Known As2081442
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM26 Plug
No. of Positions-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
9.9"
Connector Type B
M26 Plug
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
