Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOS-1208-WA
Newark Part No.03AM5255
Also Known As6043358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.990 |
| 5+ | $106.680 |
| 10+ | $105.180 |
| 25+ | $102.730 |
| 50+ | $97.810 |
| 100+ | $88.810 |
| 250+ | $80.890 |
Price for:Each
Minimum: 1
Multiple: 1
$116.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-1208-WA
Newark Part No.03AM5255
Also Known As6043358
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating1.75A
Voltage Rating30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
1.75A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
