Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOS-1204-GZCopy
Newark Part No.03AM5238
Also Known As6048263
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.310 |
| 5+ | $59.730 |
| 10+ | $58.130 |
| 25+ | $57.080 |
| 50+ | $54.570 |
| 100+ | $49.540 |
| 250+ | $44.890 |
Price for:Each
Minimum: 1
Multiple: 1
$65.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-1204-GZCopy
Newark Part No.03AM5238
Also Known As6048263
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating1.75A
Voltage Rating60V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
-
Current Rating
1.75A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
