Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDOS-0612W000GA3KM0
Newark Part No.03AM5222
Also Known As6020758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.960 |
| 5+ | $58.780 |
| 10+ | $57.610 |
| 25+ | $56.430 |
| 50+ | $53.610 |
| 100+ | $48.910 |
| 250+ | $45.850 |
Price for:Each
Minimum: 1
Multiple: 1
$63.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-0612W000GA3KM0
Newark Part No.03AM5222
Also Known As6020758
Technical Datasheet
Product Range-
Sensor Connector SizeM26
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating5A
Voltage Rating50VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP65
Connector Body Material
-
Contact Plating
-
Voltage Rating
50VAC
Sensor Connector Size
M26
No. of Positions
12 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate