Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDL1000-S11101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AM7946
Product RangeDx1000 Series
Also Known As1075438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,621.910 |
| 5+ | $8,113.920 |
| 10+ | $7,869.210 |
| 25+ | $7,301.330 |
| 50+ | $7,153.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8,621.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDL1000-S11101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AM7946
Product RangeDx1000 Series
Also Known As1075438
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max1500m
Sensing Distance Max1500m
Sensor Output TypeCurrent, NPN / PNP, Push Pull
Sensing MethodReflective
Product RangeDx1000 Series
Supply Voltage DC Min18V
Connection MethodM12 Connector
Supply Voltage Min18VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source905nm Infrared, 650nm RED Laser
Qualification-
IP RatingIP65, IP67
IP RatingIP65, IP67
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
1500m
Sensing Method
Reflective
Product Range
Dx1000 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Light Source
905nm Infrared, 650nm RED Laser
IP Rating
IP65, IP67
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
1500m
Sensor Output Type
Current, NPN / PNP, Push Pull
Output Type
Analog - 4 to 20mA, Digital - Push-Pull, PNP / NPN
Supply Voltage DC Min
18V
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65, IP67
Operating Temperature Max
95°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
