
| Quantity | Price |
|---|---|
| 1+ | $5,715.630 |
Product Information
Product Overview
DL100-23HA2211 is a high-performance laser distance sensor that uses advanced phase-shift measurement technology, optimized in collaboration with drive manufacturers for seamless integration into closed-loop control systems. Its compact metal housing, innovative 3-axis mounting bracket, and intelligent quick-lock connector system ensure easy installation, reliable operation, and reduced ownership costs. It is ideal for ASRS stacker crane positioning (X/Y), transfer car positioning, AGV navigation, indoor crane anti-collision, and trolley positioning.
- Display with intuitive menu navigation and clear status LEDs
- Small, rugged metal housing
- Elongated holes for zero point adjustment when replacing devices
- EtherCAT® communication interface
- Measuring range from 0.15m to 300m, on “diamond grade” reflective tape
- 2mm repeatability
- Accuracy of ±3mm (from 150mm to 180mm measuring range the accuracy can reach ±4 mm)
- Digital output 2 x pushpull: PNP/NPN
- Fixed modulation frequency
- Integrated heating for stable operation in varying temperatures
Technical Specifications
Long Range Distance Sensor
300m
NPN / PNP, Push Pull
Dx100 Series
18V
30V
Red Laser
IP65
-40°C
No SVHC (04-Feb-2026)
300m
Reflective
NPN / PNP, Push Pull
M12 Connector
18VDC
30VDC
-
IP65
75°C
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
