Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoCSM-WP11122P
Newark Part No.32AC7062
Product RangeCSM Series
Also Known As1067291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.930 |
| 5+ | $467.720 |
Price for:Each
Minimum: 1
Multiple: 1
$502.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCSM-WP11122P
Newark Part No.32AC7062
Product RangeCSM Series
Also Known As1067291
Technical Datasheet
Sensor TypeColour Sensor
Sensing Range Max12.5mm
Sensing Distance Max12.5mm
Sensing Method-
Output TypePNP
Product RangeCSM Series
Connection Method4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source640nm Red LED, 525nm Green LED, 470nm Blue LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
CSM-WP11122P is a CSM series color sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- ≤ 12.5mm sensing distance, ±3mm sensing distance tolerance
- Small housing, LED, RGB light source, PNP switching output, UL file No. NRKH.E348498 & NRKH7.E348498
- Wave length is 640nm, 525nm, 470nm, light spot size is 1.5mm x 6.5mm
- Vertical light spot direction, teach-in button adjustment, IP67 rating
- Static 1-point teach-in mode, 4-pin cable with M12 male connector, 0.2m connection type
- Supply voltage range from 12VDC to 24VDC, <lt/> 50mA current consumption
- 1.7KHz switching frequency, 300µs response time, light/dark switching mode
- PNP: HIGH = UV ≤ 2 V / LOW approx. 0V switching output (voltage), Plastic, ABS material
- 1 color output (channel), <lt/> 100mA max output current, Ø 3.4mm cable diameter
- Dimension (W x H x D) is 12 x 31.5 x 21mm, -10°C to +55°C ambient operating temperature
Technical Specifications
Sensor Type
Colour Sensor
Sensing Distance Max
12.5mm
Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
12.5mm
Sensing Method
-
Product Range
CSM Series
Supply Voltage Min
12VDC
Light Source
640nm Red LED, 525nm Green LED, 470nm Blue LED
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
