Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.060 |
| 5+ | $208.190 |
Price for:Each
Minimum: 1
Multiple: 1
$218.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCM18-12NPP-EC1Copy
Newark Part No.51AK3406
Product RangeCM Series
Also Known As6058149
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min0mm
Sensing Distance Max12mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeCM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CM series capacitive proximity sensor
- Cylindrical thread design housing, M18 x 1 thread size, Ø 18mm diameter
- 0mm to 12mm sensing range, 9.18mm safe sensing range, 50Hz switching frequency
- Non-flush installation type, male connector M12, 4-pin connection type, PNP switching output
- Complementary output function, wire configurable output characteristic, DC 4-wire electrical wiring
- Potentiometer, 11 turns (sensitivity) adjustment, IP67, IP68, IP69K enclosure rating
- 10VDC to 30VDC supply voltage range, ≤200mA continuous current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, PBT housing, 85mm housing length, 47mm thread length
- Ambient operating temperature range from -30 to +85°C (+120°C short time at the front of the sensor)
Contents
Capacitive proximity sensor, Mounting nut, PA12 plastic (2x), Screwdriver for potentiometer adjustment (1 x).
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
12mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Min
0mm
Sensor Output Type
PNP
Supply Voltage Max
36VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
CM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

