Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHURITE METERS
Manufacturer Part No8505Z
Newark Part No.48J6240
Product Range850 Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No8505Z
Newark Part No.48J6240
Product Range850 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 30A
Panel Cutout Height-
Panel Cutout Width-
Product Range850 Series
SVHCLead
Product Overview
The 8505Z is a 0 to 30A 2.5-inch Round Barrel AC Ammeter made of polystyrene case with metal scale, white field and printed black finish. This 850-series ammeter can install in front or behind panels.
- Age and moisture resistant
- 5% Accuracy
- Jeweled bearing
Applications
Industrial, Automation & Process Control
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
850 Series
Meter Range
0A to 30A
Panel Cutout Width
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
