Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHURITE METERS
Manufacturer Part No8504ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48J6239
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No8504ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48J6239
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8504Z is a 2.5-inch Round Barrel Meter made of polystyrene cases with metal scales, white field and printed black. The AC Ammeter features age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.
- Polarized-vane solenoid or moving magnet AC
- Double-vane repulsion, jewelled bearing
Applications
Industrial, Metering
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 10A
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
