Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHURITE METERS
Manufacturer Part No8117Z
Newark Part No.48J6205
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.020 |
Price for:Each
Minimum: 1
Multiple: 1
$28.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No8117Z
Newark Part No.48J6205
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 300V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8117Z is a 2.5-inch Round Barrel Meter made of polystyrene cases with metal scales, white field and printed black. The DC voltmeter features age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.
- Polarized-vane solenoid or moving magnet AC
- Double-vane repulsion, jewelled bearing
Applications
Industrial, Metering
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 300V
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate