Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSHURITE METERS
Manufacturer Part No3305
Newark Part No.56J6669
Technical Datasheet
Meter FunctionDC Current
Meter Range0mA to 25mA
Panel Cutout Height13.49mm
Panel Cutout Width42.06mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
13.49mm
Product Range
-
Meter Range
0mA to 25mA
Panel Cutout Width
42.06mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate